
* Images are for reference only
1836939
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1836939
- JLCPCB Part #
- C5483504
- Package
- Plugin
- Description
- 4 Straight Needle -40℃~+100℃ 1 5mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 330
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8300
330+
$1.9275
660+
$1.8630
990+
$1.8315