
* Images are for reference only
1837006
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1837006
- JLCPCB Part #
- C5480567
- Package
- Plugin,P=5mm
- Description
- 11 Straight Needle -40℃~+100℃ 1 5mm Black Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 330
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2690
330+
$5.2950
660+
$5.1180
990+
$5.0310