
* Images are for reference only
1862204
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862204
- JLCPCB Part #
- C6046753
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 8A 14P 300V Direct Insert Green 14 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9645
200+
$1.5825
500+
$1.5300
1000+
$1.5030