
* Images are for reference only
1862301
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862301
- JLCPCB Part #
- C5479912
- Package
- Plugin,P=5mm
- Description
- 5mm 8A 5P 300V Direct Insert Green 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 65
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.1170
10+
$3.0495
65+
$3.0030
130+
$2.9580