
* Images are for reference only
1862424
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1862424
- JLCPCB Part #
- C6790501
- Package
- Plugin,P=5mm
- Description
- 5mm 8A 3P 300V Direct Insert Green 3 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.5105
10+
$1.4775
30+
$1.4550
100+
$1.4325