
* Images are for reference only
1869266
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1869266
- JLCPCB Part #
- C3817728
- Package
- Plugin,P=5.08mm
- Description
- 1x7P 10A 300V Green 14~30 Direct Insert 5.08mm 1 7 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8815
200+
$1.1160
500+
$1.0770
1000+
$1.0575