
* Images are for reference only
1890442
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1890442
- JLCPCB Part #
- C17296178
- Package
- Plugin
- Description
- 10A 3P 300V Direct Insert Black 1 3 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5075
200+
$0.6015
500+
$0.5820
1000+
$0.5715