
* Images are for reference only
1891292
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1891292
- JLCPCB Part #
- C17436354
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 6P 300V Direct Insert 2 3 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9070
200+
$1.1595
500+
$1.1220
1000+
$1.1025