
* Images are for reference only
1905311
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1905311
- JLCPCB Part #
- C5877050
- Package
- Plugin,P=5.08mm
- Description
- 20A Blue Direct Insert 5.08mm 1 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0225
200+
$1.2060
500+
$1.1655
1000+
$1.1460