
* Images are for reference only
1916407
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1916407
- JLCPCB Part #
- C3580313
- Package
- Plugin,P=3.5mm
- Description
- 8A 5 Straight Needle 1 3.5mm Gray Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5090
200+
$0.5835
500+
$0.5640
1000+
$0.5535