
* Images are for reference only
1924062
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1924062
- JLCPCB Part #
- C3586129
- Package
- Plugin,P=5mm
- Description
- 16A 11 Straight Needle 1 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3185
200+
$1.6725
500+
$1.6125
1000+
$1.5840