
* Images are for reference only
1928822
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1928822
- JLCPCB Part #
- C17315856
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 4A 8P 300V Direct Insert Green 8 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0225
200+
$1.2060
500+
$1.1655
1000+
$1.1460