
* Images are for reference only
1985182
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1985182
- JLCPCB Part #
- C17562699
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 2A 24P 300V Direct Insert Green 24 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9565
200+
$1.1805
500+
$1.1415
1000+
$1.1220