
* Images are for reference only
1985548
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1985548
- JLCPCB Part #
- C5490195
- Package
- Plugin
- Description
- 65A 600V Blue 1 1 Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5780
200+
$1.8270
500+
$1.7655
1000+
$1.7355