
* Images are for reference only
1986097
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1986097
- JLCPCB Part #
- C5490202
- Package
- Plugin,P=7.62mm
- Description
- 30A 300V Green Direct Insert 7.62mm 1 3 Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1095
200+
$4.8315
500+
$4.6710
1000+
$4.5915