
* Images are for reference only
1995745
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1995745
- JLCPCB Part #
- C17322409
- Package
- Plugin
- Description
- 10A 1P 300V Direct Insert Blue 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
200+
$0.1802
500+
$0.1742
1000+
$0.1712