
* Images are for reference only
2901008
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2901008
- JLCPCB Part #
- C3163191
- Package
- Plugin
- Description
- 100mA 250V 250V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1270
200+
$6.6285
500+
$6.3960
1000+
$6.2805