
* Images are for reference only
2903342
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2903342
- JLCPCB Part #
- C1527331
- Package
- -
- Description
- 24V 11A SPDT (1 Form C) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7285
200+
$3.3780
500+
$3.2595
1000+
$3.2010