
* Images are for reference only
2903660
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2903660
- JLCPCB Part #
- C1564390
- Package
- -
- Description
- 24V 12A DPDT (2 Form C) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6175
200+
$2.1750
500+
$2.0985
1000+
$2.0595