
* Images are for reference only
2961273
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2961273
- JLCPCB Part #
- C6993592
- Package
- Plugin
- Description
- 60V 8A Two Sets of Conversion: 2C (DPDT-Conversion) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7775
200+
$3.1035
500+
$3.0000
1000+
$2.9490