
* Images are for reference only
6740
- Manufacturer
- Pomona Electronics
- MFR.Part #
- 6740
- JLCPCB Part #
- C6095543
- Package
- -
- Description
- Header 3GHz -65℃~+155℃ 75Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3005
200+
$4.1100
500+
$3.9735
1000+
$3.9060