
* Images are for reference only
110-83-304-41-105101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 110-83-304-41-105101
- JLCPCB Part #
- C7160290
- Package
- -
- Description
- 4P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7965
210+
$0.3180
525+
$0.3075
1050+
$0.3030