
* Images are for reference only
110-87-308-41-605101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 110-87-308-41-605101
- JLCPCB Part #
- C7160321
- Package
- Plugin
- Description
- 8P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 52
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7605
208+
$0.3045
520+
$0.2940
988+
$0.2895