
* Images are for reference only
114-83-312-41-134161
- Manufacturer
- Preci-Dip
- MFR.Part #
- 114-83-312-41-134161
- JLCPCB Part #
- C6647877
- Package
- -
- Description
- 12P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 34
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0310
204+
$0.8100
510+
$0.7830
986+
$0.7695