
* Images are for reference only
117-83-668-41-005101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 117-83-668-41-005101
- JLCPCB Part #
- C5471366
- Package
- Plugin
- Description
- 68P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 1.78mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7335
200+
$5.0820
496+
$4.9110
1000+
$4.8285