
* Images are for reference only
315-83-123-41-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 315-83-123-41-001101
- JLCPCB Part #
- C5888758
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 1A -55℃~+125℃ 23P Direct Insert 3.14mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 340
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9410
340+
$1.9725
680+
$1.9065
1020+
$1.8735