
* Images are for reference only
315-83-156-41-003101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 315-83-156-41-003101
- JLCPCB Part #
- C5498336
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 1A -55℃~+125℃ 56P Direct Insert 2.41mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8025
140+
$5.1090
560+
$4.9380
980+
$4.8540