
* Images are for reference only
317-83-102-41-026101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-83-102-41-026101
- JLCPCB Part #
- C5489393
- Package
- Plugin,P=1.78mm
- Description
- 1.78mm Single Row Tin 1A -55℃~+125℃ 2P Direct Insert 10mm Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1830
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8910
200+
$0.3555
500+
$0.3450
1000+
$0.3390