
* Images are for reference only
317-87-111-41-026101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 317-87-111-41-026101
- JLCPCB Part #
- C6083148
- Package
- Plugin,P=1.78mm
- Description
- 1.78mm Single Row Tin 1A -55℃~+125℃ 11P Direct Insert 10mm Plugin,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6255
200+
$1.4475
450+
$1.3980
900+
$1.3740