
* Images are for reference only
350-10-109-00-206101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-10-109-00-206101
- JLCPCB Part #
- C3333623
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Gold Round needle 150V 2.54mm 9P 3.6mm -55℃~+125℃ 2.54mm Single Row Black Brass SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1340
200+
$0.4395
450+
$0.4245
900+
$0.4155