
* Images are for reference only
350-80-108-01-666101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-80-108-01-666101
- JLCPCB Part #
- C3330003
- Package
- Plugin,P=2.54mm
- Description
- Tin 150V 3A Direct Insert Round needle 2.95mm 8P 3.6mm -55℃~+125℃ 2.79mm 2.54mm Single Row Brass Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7800
200+
$0.3030
500+
$0.2910
800+
$0.2865