
* Images are for reference only
350-80-120-00-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 350-80-120-00-001101
- JLCPCB Part #
- C5893166
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 150V 20P -55℃~+125℃ 2.54mm Black Brass Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3705
200+
$1.3455
400+
$1.3005
1000+
$1.2780