
* Images are for reference only
410-87-214-10-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 410-87-214-10-002101
- JLCPCB Part #
- C5499604
- Package
- Plugin
- Description
- 14P Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6440
200+
$0.6555
500+
$0.6345
1400+
$0.6240