
* Images are for reference only
416-87-212-41-004101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 416-87-212-41-004101
- JLCPCB Part #
- C6683340
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 12P Direct Insert 22mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 310
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1945
310+
$2.0730
620+
$2.0040
930+
$1.9695