
* Images are for reference only
510-83-068-11-062101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 510-83-068-11-062101
- JLCPCB Part #
- C5515514
- Package
- Plugin
- Description
- 68P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8605
209+
$3.5355
494+
$3.4170
1007+
$3.3600