
* Images are for reference only
510-83-084-11-041101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 510-83-084-11-041101
- JLCPCB Part #
- C6455705
- Package
- Plugin
- Description
- 84P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9020
209+
$4.3500
494+
$4.2045
1007+
$4.1325