
* Images are for reference only
510-83-160-15-061101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 510-83-160-15-061101
- JLCPCB Part #
- C5506699
- Package
- Plugin
- Description
- 160P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7645
196+
$8.2860
504+
$8.0085
994+
$7.8720