
* Images are for reference only
514-83-281-19-081117
- Manufacturer
- Preci-Dip
- MFR.Part #
- 514-83-281-19-081117
- JLCPCB Part #
- C5531425
- Package
- -
- Description
- 281P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.0585
198+
$34.7370
495+
$33.5775
1001+
$33.0030