
* Images are for reference only
546-83-321-17-101147
- Manufacturer
- Preci-Dip
- MFR.Part #
- 546-83-321-17-101147
- JLCPCB Part #
- C5512444
- Package
- Plugin
- Description
- 321P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 1.27mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$96.1635
204+
$38.3700
504+
$37.0875
996+
$36.4545