
* Images are for reference only
546-87-168-17-101135
- Manufacturer
- Preci-Dip
- MFR.Part #
- 546-87-168-17-101135
- JLCPCB Part #
- C5512463
- Package
- Plugin
- Description
- 168P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 1.27mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7185
204+
$15.8490
504+
$15.3195
996+
$15.0570