
* Images are for reference only
546-87-182-14-001136
- Manufacturer
- Preci-Dip
- MFR.Part #
- 546-87-182-14-001136
- JLCPCB Part #
- C5516071
- Package
- Plugin
- Description
- 182P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 1.27mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0305
195+
$17.1705
495+
$16.5960
1005+
$16.3125