
* Images are for reference only
614-83-168-17-101112
- Manufacturer
- Preci-Dip
- MFR.Part #
- 614-83-168-17-101112
- JLCPCB Part #
- C6823219
- Package
- Plugin
- Description
- 168P PGA Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.8495
204+
$25.8750
504+
$25.0110
996+
$24.5835