
* Images are for reference only
800-V3-006-40-001191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-006-40-001191
- JLCPCB Part #
- C6834392
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 3A Horizontal attachment Tin 150V 6P -55℃~+125℃ 2.54mm Black Brass Single Row SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4215
200+
$1.3665
500+
$1.3200
1500+
$1.2975