This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

800-V3-007-40-001191

Manufacturer
Preci-Dip
MFR.Part #
800-V3-007-40-001191
JLCPCB Part #
C6409092
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
3A Horizontal attachment Tin 150V 7P -55℃~+125℃ 2.54mm Black Brass Single Row SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6495
200+ $1.4565
500+ $1.4085
1500+ $1.3845
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons