
* Images are for reference only
800-V3-024-22-002101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 800-V3-024-22-002101
- JLCPCB Part #
- C7195400
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 150V 24P -55℃~+125℃ 2.54mm Black Brass Single Row Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$13.9350