
* Images are for reference only
801-83-002-10-216101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-002-10-216101
- JLCPCB Part #
- C6092637
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 2P Direct Insert 37.5mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 610
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7435
200+
$1.0950
610+
$1.0590
1220+
$1.0410