
* Images are for reference only
801-83-005-10-101101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-005-10-101101
- JLCPCB Part #
- C5545758
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 3A Single Row Tin -55℃~+125℃ 3P Direct Insert 7mm Plugin,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6305
200+
$0.6510
500+
$0.6300
1500+
$0.6180