
* Images are for reference only
801-83-010-30-002191
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-010-30-002191
- JLCPCB Part #
- C5545928
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 10P Standing paste 5.6mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7145
200+
$1.8810
650+
$1.8180
1300+
$1.7880