
* Images are for reference only
801-87-002-10-268101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-002-10-268101
- JLCPCB Part #
- C7040645
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 2P Direct Insert 2.95mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2670
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5400
200+
$0.2160
500+
$0.2085
1000+
$0.2055