
* Images are for reference only
801-87-024-30-001101
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-87-024-30-001101
- JLCPCB Part #
- C7040767
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 3A Single Row Tin -55℃~+125℃ 24P Standing paste 8.61mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4020
300+
$2.5545
600+
$2.4690
900+
$2.4270